Huber+Suhner Strain Relief Boot for use with RF Connectors

Subtotal (1 unit)*

£18.30

(exc. VAT)

£21.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.30

*price indicative

RS Stock No.:
126-3122
Mfr. Part No.:
62_4310-U0-0-6/---_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Accessory Type

Boot

For Use With

RF Connectors

COO (Country of Origin):
CN

Huber & Suhner Universal Weather Protection Boots


A range of universal weather protection boots for flexible inch coaxial cables. The IP68 black silicone boots are designed to protect jumpers between antennas and remote radio heads from the ingress of water, contamination and corrosion. The universal weather protection boots require no specialised tooling to install, simply slide the pliable boot over the connectors giving full IP68 protection. In addition, the IP68 universal boots are reusable making them a cost effective solution for network upgrading.
Part number 126-3122 suitable for 4.3/10 connectors
Part number 126-3124 suitable for N type connectors
Part number 126-3125 suitable for 7/16 connectors

Features and Benefits


IP68 ingress rating
Fast and easy installation
No specialised tooling or lubricants
Reusable
UV resistant


Huber & Suhner Range

Related links